EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Pin Count | 2 |
Lead Shape | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SD05C.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 14.5 V. This ESD diode has a maximum ESD protection device voltage of 30@HBM kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration.