onsemiSD05T1GESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R

Save yourself hassle and protect your electronic components by installing this tvs SD05T1G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 14.5 V. This ESD diode has a maximum ESD protection device voltage of 30@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 350 pF. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 90,000 parts

Regional Inventory: 12,000

    Total$0.25Price for 1

    12,000 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.2522
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 78,000 parts
      • Price: $0.0646