C&KSD06H0BSwitch DIP

Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The SD06H0B dual in-line package switch, developed by C&K Components, is the component you need. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD06H0B DIP switch has a PC pin termination style. The maximum DC voltage rating is 25 VDC. This product is 16.71 mm long, 4.52 mm tall and 8.5 mm deep. This product's terminal pitch is 2.54 mm.

467 parts: Ships in 4 days

    Total$152.11Price for 41

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 467 parts
      • Price: $3.71