C&KSD08H0SBDSwitch DIP

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube

By acting as a series of switches, the SD08H0SBD dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD08H0SBD DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 21.79 mm long, 4.06 mm tall and 9.91 mm deep. The maximum DC voltage rating is 25 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $2.014
    1. 250+$2.014
    2. 2500+$1.691
    3. 10000+$1.601