C&KSD08H1SBRSwitch DIP

Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Does your printed circuit board need some type of electronic flow control? The SD08H1SBR dual in-line package switch, developed by C&K Components, is the component you need. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD08H1SBR DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 21.79 mm long, 4.56 mm tall and 9.91 mm deep. The maximum DC voltage rating is 25 VDC.

1,073 parts: Ships today

    Total$99.55Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      32
      Maximum Of:
      1000
      Country Of origin:
      Taiwan
         
      • Price: $3.111
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,000 parts
      • Price: $3.111
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 73 parts
      • Price: $1.502