Diodes IncorporatedSD103CW-13-FRectifiers

Diode Schottky 20V 0.35A 2-Pin SOD-123 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SD103CW-13-F rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 1.5 A, while its maximum continuous forward current is 0.35 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

111,654 parts: Ships today

    Total$348.33Price for 1592

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1592
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.2188
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,654 parts
      • Price: $0.2188
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 110,000 parts
      • Price: $0.0331