onsemiSD12CT1GESD Suppressors

ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-323 T/R Automotive AEC-Q101

Get protected from high voltage shocks with this tvs SD12CT1G ESD protection device developed by ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 24 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 64(Typ) pF.

Import TariffMay apply to this part if shipping to the United States

8,880 parts: Ships today

    Total$0.40Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      8880
      Country Of origin:
      China
         
      • Price: $0.4000
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 8,880 parts
      • Price: $0.4000