Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Chip | |
Photodarlington | |
Domed | |
Silicon | |
1 | |
NPN | |
24 | |
Top View | |
75000(Typ) | |
75000(Typ) | |
4000(Min) | |
250 | |
5 | |
15 | |
1.1 | |
75 | |
NPN Darlington | |
-55 | |
125 | |
Diameter | 2.41 |
Mounting | Through Hole |
Package Height | 3.1(Max) |
PCB changed | 2 |
Standard Package Name | TO-99 |
Supplier Package | Metal Can |
2 | |
Lead Shape | Through Hole |