Diodes IncorporatedSD1A220ASIDACs
SIDAC HIGH VOLTAGE SILICON UNIDIRECTIONAL THYRISTORS 1 AMPERE
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 2.92(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |