KYOCERA AVX Components CorporationSD2114S040S8R0Rectifiers

Rectifier Diode Schottky 40V 8A 2-Pin Case 2114

Converting from AC to DC is simple when using a Schottky diode SD2114S040S8R0 rectifier from AVX. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 135 A, while its maximum continuous forward current is 8 A. It is made in a single configuration.

A datasheet is only available for this product at this time.