C&KSDA02H0BDSwitch DIP

Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Use C&K Components' SDA02H0BD dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA02H0BD DIP switch has a PC pin termination style. This product is 7.06 mm long, 4.65 mm tall and 8.38 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

113 parts: Ships today

    Total$1.06Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 113 parts
      • Price: $1.0600