C&KSDA04H0SBRSwitch DIP

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Thanks to the SDA04H0SBR dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA04H0SBR DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 12.1 mm long, 4.45 mm tall and 9.3 mm deep.

Total In Stock: 24,000 parts

Regional Inventory: 2,250

    Total$657.38Price for 750

    2,250 In stock: Ships tomorrow

    • (750)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,250 parts
      • Price: $0.8765
    • (750)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2301+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 21,750 parts
      • Price: $1.1364