C&KSDA05H0SBRSwitch DIP

Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

This SDA05H0SBR dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA05H0SBR DIP switch has a gull wing termination style. This product is 14.68 mm long, 4.45 mm tall and 9.3 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.

1,063 parts: Ships in 3 days

    Total$967.50Price for 750

    • (750)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,063 parts
      • Price: $1.29

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.