C&KSDA05H1BDSwitch DIP

Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

The SDA05H1BD dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA05H1BD DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 14.68 mm long, 5.8 mm tall and 8.38 mm deep. This product's terminal pitch is 2.54 mm.

3,930 parts: Ships in 2 days

    Total$150.35Price for 79

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,930 parts
      • Price: $1.9032