C&KSDA05H1SBDSwitch DIP

Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

By acting as a series of switches, the SDA05H1SBD dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA05H1SBD DIP switch has a gull wing termination style. This product is 14.68 mm long, 5.45 mm tall and 9.3 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

76 parts: Ships tomorrow

    Total$2.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 76 parts
      • Price: $2.028