C&KSDA06H0BDSwitch DIP
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
6 | |
0.1@5VDC | |
24 | |
300VDC | |
100 | |
50 | |
1000 | |
1000 | |
0 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
12 | |
12.7 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
17.18 | |
7.49 | |
3.5 | |
17.18 | |
8.38 | |
4.65 |
Does your printed circuit board need some type of electronic flow control? The SDA06H0BD dual in-line package switch, developed by C&K Components, is the component you need. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA06H0BD DIP switch has a PC pin termination style. This product is 17.18 mm long, 4.65 mm tall and 8.38 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.