C&KSDA08H0BSwitch DIP

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the SDA08H0B dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA08H0B DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.26 mm long, 4.65 mm tall and 8.38 mm deep. The maximum DC voltage rating is 24 VDC.

9 parts: Ships tomorrow

    Total$12.29Price for 9

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9 parts
      • Price: $1.366