C&KSDA08H0BDSwitch DIP

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Thanks to the SDA08H0BD dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA08H0BD DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 22.26 mm long, 4.65 mm tall and 8.38 mm deep. This product's terminal pitch is 2.54 mm.

18,509 parts: Ships in 3 days

    Total$63.60Price for 53

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 18,509 parts
      • Price: $1.20

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.