C&KSDA08H1SBDSwitch DIP

Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Easily customize your printed circuit with the use of the SDA08H1SBD dual in-line package switch, designed from C&K Components. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA08H1SBD DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 22.26 mm long, 5.45 mm tall and 9.3 mm deep.

3,535 parts: Ships today

    Total$0.69Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,535 parts
      • Price: $0.6878