C&K SDA10H0SBR Switch DIP

Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Product Technical Specifications

The SDA10H0SBR dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA10H0SBR DIP switch has a gull wing termination style. This product is 27.34 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

Symbols and Footprints

2 parts: Ships today

    Total $0.78 Price for 1

    • Service Fee :   $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of Origin:
      Malaysia
         
      • Price: $0.7831
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      12 weeks
      Country Of Origin:
      Malaysia
      • In stock: 2 parts
      • Price: $0.7831
    SDA10H0SBR

    SDA10H0SBR C&K

    $0.78 Price for 1

    C&KSDA10H0SBRSwitch DIP

    Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

    The SDA10H0SBR dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA10H0SBR DIP switch has a gull wing termination style. This product is 27.34 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

    2 parts: Ships today

      Total$0.78Price for 1

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        1840+
        Manufacturer Lead Time:
        12 weeks
        Minimum Of :
        1
        Maximum Of:
        2
        Country Of origin:
        Malaysia
           
        • Price: $0.7831
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        1840+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        Malaysia
        • In Stock: 2 parts
        • Price: $0.7831