C&KSDA12H0BDSwitch DIP
Switch DIP OFF ON SPST 12 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
12 | |
0.1@5VDC | |
24 | |
300VDC | |
100 | |
50 | |
1000 | |
1000 | |
0 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
24 | |
27.94 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
32.5 | |
7.49 | |
3.5 | |
32.5 | |
8.38 | |
4.65 |
Use C&K Components' SDA12H0BD dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA12H0BD DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 32.5 mm long, 4.65 mm tall and 8.38 mm deep.