Micro Commercial ComponentsSDB102-TPBridge Rectifiers
Diode Rectifier Bridge Single 100V 1A 4-Pin SDB-1 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
100 | |
1@Ta=40C | |
70 | |
30 | |
1.1 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SDB-1 |
4 | |
Lead Shape | Gull-wing |