Micro Commercial ComponentsSDB103-TPBridge Rectifiers
Diode Rectifier Bridge Single 200V 1A 4-Pin SDB-1 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
1@Ta=40C | |
140 | |
30 | |
1.1 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SDB-1 |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this SDB103-TP full bridge rectifier from Micro Commercial Components is perfect for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.