Micro Commercial ComponentsSDB155-TPBridge Rectifiers
Diode Rectifier Bridge Single 600V 1.5A 4-Pin SDB-1 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
1.5@Ta=40C | |
420 | |
50 | |
1.1 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SDB-1 |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this SDB155-TP full bridge rectifier from Micro Commercial Components is perfect for you! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.