Micro Commercial ComponentsSDB157-TPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDB-1 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
1.5@Ta=40C | |
700 | |
50 | |
1.1 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SDB-1 |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this SDB157-TP full bridge rectifier from Micro Commercial Components is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.