Micro Commercial ComponentsSDB204-TPBridge Rectifiers
Diode Rectifier Bridge Single 400V 2A 4-Pin SDB-1 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SDB-1 |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this SDB204-TP full bridge rectifier from Micro Commercial Components is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.