Analog Devices SDC1740-411 Synchro and Resolver to Digital Converters

Synchro to Digital 14bit Parallel ±5.3arcmin 32-Pin

Product Technical Specifications

Do you have something which is rotating in your circuit? Do you need its angular position? Look no further, adopt this SDC1740-411 synchro and resolver to digital converter from Analog Devices. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 14 bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This synchro resolver has a temperature range of -55 °C to 125 °C. This device uses dual power supplies.

Symbols and Footprints

A datasheet is only available for this product at this time.

Analog DevicesSDC1740-411Synchro and Resolver to Digital Converters

Synchro to Digital 14bit Parallel ±5.3arcmin 32-Pin

Do you have something which is rotating in your circuit? Do you need its angular position? Look no further, adopt this SDC1740-411 synchro and resolver to digital converter from Analog Devices. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 14 bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This synchro resolver has a temperature range of -55 °C to 125 °C. This device uses dual power supplies.

A datasheet is only available for this product at this time.