Analog DevicesSDC1741-412Synchro and Resolver to Digital Converters
Synchro to Digital 12bit Parallel ±15.3arcmin 32-Pin
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.1 |
Package Width | 29 |
Package Length | 44.2 |
PCB changed | 32 |
32 |
Never lose the position and speed of a rotating shaft again by implementing this SDC1741-412 digital to synchro and resolver converter from Analog Devices, the information will be converted to a digital format. It has a single-ended input signal. This device's digital interface is parallel. This synchro resolver has a resolution of 12 bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This synchro resolver has a temperature range of -55 °C to 125 °C. This device uses dual power supplies.