EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
Automotive | Unknown |
Pole Throw Configuration | DPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 10@250VAC |
Inrush Current Rating (A) | 100 |
Dielectric Strength | 2000VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 10000 |
Number of Rows | 2 |
Row Spacing (mm) | 7 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 2.5 |
Terminal Pitch (mm) | 10.25 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 55 |
Packaging | Bulk |
Body Length (mm) | 24.9 |
Body Depth (mm) | 20.1 |
Body Height (mm) | 15 |
Product Length (mm) | 24.9 |
Product Depth (mm) | 30.68 |
Product Height (mm) | 15 |
Actuator Depth (mm) | 3.4 |
Actuator Height (mm) | 10.4 |