EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 32G |
Maximum Read Speed (Mbps) | 2920 |
Maximum Write Speed (Mbps) | 1880 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Box |
Product Length (mm) | 100 |
Product Depth (mm) | 69.84 |
Product Height (mm) | 9.5 |