CUI IncSDI250-19-U2-P219External Plug-In Adapters
Plug-In Adapter Single-OUT 19V 13.2A 250W Box
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
19 | |
13.2 | |
250 | |
3000VAC | |
120(Max)@230VAC | |
3.3 | |
47 to 63 | |
EU | |
Black | |
No | |
190mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
1040 | |
Mounting | Desktop |
Package Height | 43.5 |
Package Width | 94 |
Package Length | 204 |