CUI IncSDI30-24-U-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1.25A 30W
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.25 | |
30 | |
1500VAC(Typ) | |
5%(Typ) | |
1 | |
47 to 63 | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
300mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
270 | |
Mounting | Desktop |
Package Height | 32.3 |
Package Width | 52 |
Package Length | 111 |