EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 18 |
Output Current (A) | 3.62 |
Output Power (W) | 65 |
Minimum Isolation Voltage | 3000VAC(Typ) |
Typical Inrush Current (A) | 80(Max)@240VAC |
Maximum Input Current (A) | 1.4 |
Input Frequency (Hz) | 47 to 63 |
Input Connector Type | North America |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | Yes |
Ripple & Noise | 180mV(Max) |
Protection | Over Current|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 310 |
Mounting | Desktop |
Package Height | 38 |
Package Width | 53 |
Package Length | 115 |