ECCN (US) | 3A991.b.1.a |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | Unknown |
PPAP | Unknown |
Cell Type | NAND |
Chip Density (bit) | 512G |
Architecture | Sectored |
Boot Block | Yes |
Number of Bits/Word (bit) | 1/4/8 |
Number of Words | 512G/128G/64G |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial e-MMC |
Maximum Operating Frequency (MHz) | 200 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 245 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | Yes |
Support of Page Mode | No |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.68 |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 153 |