Product Details
Operating Temp Range: -40°C to 85°C on Industrial Extended Temperature SKUs; -25°C to 85°C on Commercial and Industrial SKUs
Broad portfolio: 8GB to 64GB
Extended product life cycle for industrial grade
Advanced controller built for endurance and reliability
High endurance: up to 3K P/E cycles in MLC
Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)
Enhanced User Data Area (EUDA) (Commercial Grade)
Operating voltage: 2.7V to 3.6V
Powering IoT Connectivity with SanDisk SSDs
SanDisk iNAND 7250 Family
Specification |
Commercial |
Industrial Wide Temp |
Industrial Extended Temp |
8GB |
|||
16GB |
|||
32GB |
|||
64GB |
3A991.b.1.a | |
Unconfirmed | |
8542.32.00.71 | |
Automotive | Unknown |
PPAP | Unknown |
MLC NAND | |
512G | |
Yes | |
Yes | |
Synchronous | |
Serial e-MMC | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Extended Industrial | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 11.5 |
Package Length | 13 |
Standard Package Name | BGA |
Supplier Package | BGA |
Lead Shape | Ball |