Western DigitalSDINBDG4-64GFlash

MLC NAND Flash 3.3V 512G-bit BGA SanDisk® iNAND® 7250 Industrial Embedded Flash Drives 64G

Product Details

Operating Temp Range: -40°C to 85°C on Industrial Extended Temperature SKUs; -25°C to 85°C on Commercial and Industrial SKUs

Broad portfolio: 8GB to 64GB

Extended product life cycle for industrial grade

Advanced controller built for endurance and reliability

High endurance: up to 3K P/E cycles in MLC

Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)

Enhanced User Data Area (EUDA) (Commercial Grade)

Operating voltage: 2.7V to 3.6V

Powering IoT Connectivity with SanDisk SSDs

SanDisk iNAND 7250 Family

Specification

Commercial

Industrial Wide Temp

Industrial Extended Temp

8GB

SDINBDG4-8G

SDINBDG4-8G-I1

SDINBDG4-8G-XI

16GB

SDINBDG4-16G

SDINBDG4-16G-I1

SDINBDG4-16G-XI

32GB

SDINBDG4-32G

SDINBDG4-32G-I1

SDINBDG4-32G-XI

64GB

SDINBDG4-64G

SDINBDG4-64G-I1

SDINBDG4-64G-XI

No Stock Available

Quantity Increments of 1 Minimum 152
  • Manufacturer Lead Time:
    52 weeks
    • Price: $35.55
    1. 152+$35.55
    2. 250+$35.20
    3. 500+$34.84
    4. 1000+$34.50
    5. 2000+$34.15
    6. 2500+$33.81
    7. 3000+$33.47
    8. 4000+$33.14
    9. 5000+$32.81
    10. 10000+$32.48