ECCN (US) | 3A991.b.1.a |
Part Status | Active |
HTS | 8542.32.00.71 |
Cell Type | MLC NAND |
Chip Density (bit) | 64G |
Boot Block | Yes |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial e-MMC |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Command Compatible | No |
ECC Support | Yes |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 3000 |
Lead Shape | Ball |