Western DigitalSDINBDG4-8G-I1Flash
NAND Flash Serial e-MMC 64G-bit SanDisk® iNAND® 7250 Industrial Embedded Flash Drives 8G
Product Details
Operating Temp Range: -40°C to 85°C on Industrial Extended Temperature SKUs; -25°C to 85°C on Commercial and Industrial SKUs
Broad portfolio: 8GB to 64GB
Extended product life cycle for industrial grade
Advanced controller built for endurance and reliability
High endurance: up to 3K P/E cycles in MLC
Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)
Enhanced User Data Area (EUDA) (Commercial Grade)
Operating voltage: 2.7V to 3.6V
Powering IoT Connectivity with SanDisk SSDs
SanDisk iNAND 7250 Family
Specification |
Commercial |
Industrial Wide Temp |
Industrial Extended Temp |
8GB |
|||
16GB |
|||
32GB |
|||
64GB |
Compliant | |
3A991b.1.a. | |
Active | |
8523.52.00.90 | |
Automotive | No |
PPAP | No |
NAND | |
64G | |
No | |
Yes | |
Synchronous | |
Serial e-MMC | |
-25 | |
85 | |
Industrial | |
No | |
No | |
No | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
153 |