Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Cell Type | MLC NAND |
Chip Density (bit) | 64G |
Architecture | Sectored |
Boot Block | Yes |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial e-MMC |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Command Compatible | No |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 3000 |
Package Height | 0.8 |
Package Width | 11.5 |
Package Length | 13 |