CUI IncSDM300G-24-UR-P219External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 12.5A 300W Box
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
12.5 | |
300 | |
4000VAC(Typ) | |
150(Max)@240VAC | |
3.5 | |
47 to 63 | |
IEC 320 C14 | |
Black | |
Floppy Connector Female | |
No | |
240mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-20 | |
40 | |
Box | |
1000 | |
Mounting | Desktop |
Package Height | 35 mm |
Package Width | 85 mm |
Package Length | 183 mm |