CUI Devices SDM36-5-UD-P5 External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 5A 25W Box
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
5 | |
5 | |
25 | |
4000VAC(Typ) | |
70(Max)@230VAC | |
1 | |
47 to 63 | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
210 | |
Mounting | Desktop |
Package Height | 33 |
Package Width | 50 |
Package Length | 99 |
