CUI IncSDM50-12-UDW-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 4.16A 50W Box
Compliant | |
EAR99 | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
4.16 | |
50 | |
4000VAC(Typ) | |
1%(Typ) | |
5%(Typ) | |
160(Max)@230VAC | |
2@100VAC | |
47 to 63 | |
10(Min) | |
IEC 320-C14 | |
Center Positive | |
White | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
240mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
450 | |
Mounting | Desktop |
Package Height | 35 |
Package Width | 49 |
Package Length | 113 |