CUI IncSDM65-15-UCM-P5RExternal Plug-In Adapters
Plug-In Adapter Single-OUT 15V 4.34A 65W Box
Compliant | |
EAR99 | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
15 | |
4.34 | |
65 | |
4000VAC(Typ) | |
80(Max)@240VAC | |
1.6 | |
47 to 63 | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
150mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
310 | |
Mounting | Desktop |
Package Height | 36 |
Package Width | 60 |
Package Length | 119 |