Diodes Incorporated SDMG0340LC-7-F Rectifiers
Diode Schottky 40V 0.03A 3-Pin SOT-323 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
