LittelfuseSDP0080T023G5RPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 8V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
8(Min) | |
8(Min) | |
4@1A | |
50(Min) | |
30(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Look no further than this sidac SDP0080T023G5RP thyristor manufactured from Littelfuse for a bistable switch being controlled by an impulse current. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its repetitive peak forward blocking voltage is 8(Min) V, while its repetitive peak reverse voltage is 8(Min) V.