HoneywellSDP8406-004Phototransistors
Phototransistor Chip Silicon 2-Pin Side Looker
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Chip | |
Phototransistor | |
Domed | |
Silicon | |
1 | |
NPN | |
50 | |
Side View | |
15000(Typ) | |
15000(Typ) | |
12000 | |
100 | |
5 | |
30 | |
0.4 | |
100 | |
NPN Transistor | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 5.72 |
Package Width | 2.28 |
Package Length | 4.45 |
PCB changed | 2 |
Standard Package Name | Side Looker |
Supplier Package | Side Looker |
2 |