HoneywellSDP8436-004Phototransistors
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IR Chip | |
Phototransistor | |
Domed | |
Black | |
Silicon | |
1 | |
NPN | |
18 | |
Side View | |
880 | |
15000(Typ) | |
15000(Typ) | |
12500(Min) | |
100 | |
5 | |
30 | |
0.4 | |
100 | |
NPN Transistor | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 4.29 |
Package Length | 4.57 |
PCB changed | 2 |
Supplier Package | Side Looker |
2 | |
Lead Shape | Through Hole |