BournsSDR0703-151KLInductor Surface Mount

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 30Q-Factor Ferrite 0.25A 2Ohm DCR T/R

This power SDR0703-151KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.8 mm long, 2.9 mm tall and 4.7 mm deep. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 2 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. It has an inductance of 150u H.

Import TariffMay apply to this part if shipping to the United States

648 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      648
      Country Of origin:
      China
         
      • Price: $0.2733
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 648 parts
      • Price: $0.2733