BournsSDR1307-2R7MLInductor Surface Mount

Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 24Q-Factor Ferrite 8.2A 0.008Ohm DCR T/R

This power SDR1307-2R7ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 2.7u H. This product is 7.3 mm tall with a diameter of 13.5 mm. This SMD inductor has a maximum DC current of 8.2 A with a maximum resistance of 8m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M Hz. This device is made with wirewound technology.

Import TariffMay apply to this part if shipping to the United States

800 parts: Ships today

    Total$147.40Price for 400

    • (400)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.3685