C&KSDS001RSwitch Detector
Switch Detector N.O. SPST Plunger J-Lead 0.1A 12VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Side Actuated | |
Plunger | |
N.O. | |
SPST | |
0.1@12VDC | |
12 | |
10 | |
100 | |
50000 | |
50000 | |
0.74 | |
Surface Mount | |
J-Bend | |
2 | |
Right Angle | |
-40 | |
85 | |
Tape and Reel | |
2.5 | |
4 | |
5.7 | |
2 | |
5 | |
8.2 | |
2 |
This side actuated SDS001R switch detector from C&K Components will sense changes in your environment used in a wide array of applications. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This plunger actuator is 2.5 mm long. This switch detector has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The SDS001R switch detector has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 5 mm long, 2 mm tall and 8.2 mm deep.